Texas InstrumentsADS1292RECG-FEKit e strumenti di sviluppo

ADS1292R Analog Front End Demonstration Board

  • Dev Kit Description

    The ADS1x9xECG FE is a demonstration kit for the ADS1292R, a two channel, simultaneous sampling, 24-bit, delta-sigma (ΔΣ) analog-to-digital converter (ADC) with a built-in programmable gain amplifier (PGA), internal reference, and respiration measurement. The ADS1292R chip incorporates all of the features that are commonly required in medical electrocardiogram (EKG/ECG) and electroencephalogram (EEG) and respiratory monitoring applications. The ADS1x9xECG FE is equipped with a MSP430F5529 micro-controller giving the user all the circuitry needed to run the ADC. The board can be used with a variety of patient simulators and allows the user to take advantage of the flexible input multiplexer which can be independently connected to the internally-generated signals for test, temperature, and lead-off detection. Software is available from Texas Instruments to allow the evaluation platform to run with a PC user interface.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 settimane
    • Price: $136.73
    1. 1+$136.73
    2. 10+$135.36
    3. 25+$134.01
    4. 50+$132.67
    5. 100+$131.34
    6. 250+$130.03
    7. 500+$128.73
    8. 1000+$127.44
    9. 5000+$126.17

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.