Analog DevicesADP7105ARDZ-1.8-R7Linear Regulators
LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| ADP7105ARDZ-1.8-R7 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| 0.35um | |
| Fixed | |
| 1.8 | |
| 0.5 | |
| 3.3 | |
| 20 | |
| 0.015%/V | |
| 0.2%/A(Typ) | |
| 48.5°C/W | |
| 58.4°C/W | |
| Current Limit|Thermal Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO ADP7105ARDZ-1.8-R7 linear regulator developed by Analog Devices will help do so. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.35@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.3 V that does not exceed 20 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

