Analog DevicesADP5030ACBZ-1228R7Linear Regulators
LDO Regulator Pos 1.2V2.8V 0.2A/0.2A 16-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±0.7 | |
| Fixed | |
| 1.2|2.8 | |
| 0.2 | |
| 2.5 | |
| 5.5 | |
| 0.013@10mA|0.25@200mA | |
| 0.01%/V | |
| 0.001%/mA(Typ) | |
| 66.6°C/W | |
| Over Current Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 1.56 mm |
| Package Length | 1.56 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 16 | |
| Lead Shape | Ball |
Analog Devices' ADP5030ACBZ-1228R7 shunt voltage regulator will deliver the proper voltage level within your electronic circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.