Analog DevicesADP2384ACPZN-R7Convertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 4A 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 1400 | |
| Yes | |
| 1 | |
| 0.6 to 18 | |
| 4 | |
| 4.5 | |
| 20 | |
| 2900 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ADP2384ACPZN-R7 DC to DC converter from Analog Devices. This converter can produce a current up to 4 A. Use this part at voltages between 4.5 V and 20 V. It has a switching frequency of 200 to 1400 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.