Analog DevicesADP2139ACBZ-2.5-R7Convertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 2.5V 0.8A 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 3000 | |
| Yes | |
| 1 | |
| 2.5 | |
| 0.8 | |
| 2.3 | |
| 5.5 | |
| 24 | |
| 0.25%/V(Typ) | |
| -0.95%/A(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 1.03 mm |
| Package Length | 1.51 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this step down ADP2139ACBZ-2.5-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.8 A. With a small input voltage of 2.3 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. A load regulation of -0.95%/A(Typ) and line regulation of 0.25%/V(Typ) is necessary for providing a constant voltage level at your output. This converter is 95 % efficient. This part offers a switching frequency of 3000 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

