Analog DevicesADP2118-EVALZKit e schede di sviluppo gestione della potenza
ADP2118 DC to DC Converter and Switching Regulator Chip 1.2V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.2(Typ) | |
| ADP2118 |
Save the earth with a better design by implementing this ADP2118-EVALZ power management development kit by Analog Devices. This part has single output.
Dev Kit Description
The evaluation (demo) board provides an easy way to evaluate the ADP2118 buck regulator.The ADP2118 is a low quiescent current, synchronous,
step-down, dc-to-dc regulator in a compact 4 mm × 4 mm LFCSP_WQ package. It uses a current mode, constant frequency pulse width modulation (PWM) control scheme for excellent stability and transient response.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.