Analog DevicesADP2108AUJZ-3.0-R7Convertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3V 0.6A 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 3000(Typ) | |
| Yes | |
| 1 | |
| 3 | |
| 0.6 | |
| 2.3 | |
| 5.5 | |
| 1.3 | |
| 18 | |
| 95 | |
| 0.5@CDM/1.5@HBM/0.1@MM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this synchronous step down ADP2108AUJZ-3.0-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.6 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. This converter is 95 % efficient. You can operate this at a switching frequency of 3500(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.