Analog DevicesADP2102-1.25-EVALZKit e schede di sviluppo gestione della potenza
ADP2102 DC to DC Converter and Switching Regulator Chip 1.25V Output Evaluation Board
| Compliant | |
| EAR99 | |
| NRND-Unconfirmed | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.25 | |
| 2.7VDC to 5.5VDC | |
| 95 | |
| ADP2102 | |
| -40 | |
| 125 |
Dev Kit Description
The ADP2102 evaluation board is a complete step-down, dc-to-dc converter solution using the ADP2102 step-down, dc-to-dc converter. It provides a ±1% accurate (±2% over all conditions) regulated output voltage with load currents up to 600 mA. Fixed Output 1.25 V
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.