Analog DevicesADM7172ACPZ-5.0-R7Linear Regulators
LDO Regulator Pos 5V 2A Medical 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| 0.35um | |
| Fixed | |
| 5 | |
| 2 | |
| 2.3 | |
| 6.5 | |
| 0.07@500mA|0.135@1A|0.27@2A | |
| 0.1%/V | |
| 0.3%/A | |
| 4.8 | |
| 36.4°C/W | |
| 23.5°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
This LDO ADM7172ACPZ-5.0-R7 linear regulator from Analog Devices gives you control over the voltage levels of your circuit. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.042@500mA|0.084@1A|0.172@2A V. This voltage regulation device's single output can produce a current up to 2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 6.5 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 0.3%/A and line regulation of 0.1%/V your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.07@500mA|0.135@1A|0.27@2A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

