Analog DevicesADM7172ACPZ-3.3-R7Linear Regulators
LDO Regulator Pos 3.3V 2A Medical 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| 0.35um | |
| Fixed | |
| 3.3 | |
| 2 | |
| 2.3 | |
| 6.5 | |
| 0.07@500mA|0.135@1A|0.27@2A | |
| 0.1%/V | |
| 0.3%/A | |
| 4.8 | |
| 36.4°C/W | |
| 23.5°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Never worry about components not turning off and on due to lack of voltage with this LDO ADM7172ACPZ-3.3-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.042@500mA|0.084@1A|0.172@2A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 2 A. It only needs a voltage of at least 2.3 V while not exceeding 6.5 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.3%/A and line regulation of 0.1%/V your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.07@500mA|0.135@1A|0.27@2A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

