Analog DevicesADM693ARZ-REELSupervisory Circuits
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 70 | |
| Active High/Active Low/Push-Pull | |
| 4.25 | |
| 4.4 | |
| 4.48 | |
| 4.5 to 5.5 | |
| 4.5 | |
| 5.5 | |
| 1950 | |
| 600 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Your circuit won't fail if its main processor goes out thanks to this ADM693ARZ-REEL microprocessor supervisory circuit from Analog Devices. This device has a maximum power dissipation of 600 mW. Its maximum power dissipation is 600 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.4 V, with a minimum of 4.25 V and a maximum of 4.48 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

