Analog DevicesADM6315-26D3ARTZR7Supervisory Circuits
Processor Supervisor 2.63V 1 Active Low/Open Drain Automotive 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 336 | |
| Active Low/Open Drain | |
| 2.58 | |
| 2.63 | |
| 2.68 | |
| 2.5 to 5 | |
| 1 | |
| 5.5 | |
| 15 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 | |
| Lead Shape | Gull-wing |
Using the ADM6315-26D3ARTZR7 microprocessor supervisory circuit from Analog Devices will make sure your circuit is protected from any emergencies. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.58 V and a maximum of 2.68 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

