Analog DevicesADM1232ARNZ-REELSupervisory Circuits
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 1000 | |
| Active High/Active Low/Open Drain/Push-Pull | |
| 4.5|4.25 | |
| 4.62|4.37 | |
| 4.74|4.49 | |
| 4.5|4.75 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 500 | |
| 0.9 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
By using this ADM1232ARNZ-REEL microprocessor supervisory circuit from Analog Devices you won't have to worry if something happens to your main processor. This device has a maximum power dissipation of 0.9 mW. Its typical operating supply voltage is 5 V. Its maximum power dissipation is 0.9 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has a typical reset threshold voltage of 4.62|4.37 V, with a minimum of 4.5|4.25 V and a maximum of 4.74|4.49 V.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

