10-25% di sconto
Analog DevicesADM1075-1ARUZController hot-swap
Hot Swap Controller 1-CH -35V N-Channel Negative Voltage 28-Pin TSSOP Tube
Compliant | |
EAR99 | |
LTB | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Negative Voltage | |
Auto-Restart|Latched Off | |
N-Channel | |
1 | |
Active Low | |
-80 | |
-35 | |
0.75 | |
Yes | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
Protect your circuit from many potential hazards caused by changes in the power supply with this negative voltage ADM1075-1ARUZ hot swap controller IC from Analog Devices. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of -80 V and a maximum of -35 V. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.