Analog DevicesADL5542ACPZ-R7Amplificatori RF
RF Amp Single Linear Amp 6GHz 5.5V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Linear Amplifier | |
| 1 | |
| 6000 | |
| 12.7@5800MHz | |
| 6.8@5800MHz | |
| 24.2@5800MHz | |
| 22(Typ)@6000MHz | |
| 15(Typ)@6000MHz | |
| 10(Typ)@6000MHz | |
| 5.7@5800MHz | |
| 5.5 | |
| 4.5 | |
| 5 | |
| 115@5V | |
| Single | |
| 500(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Filtering out valuable data can be a headache. Analog Devices' general purpose amplifier ADL5542ACPZ-R7 buffer amplifier will only remove undesirable noise and leave you with a clear RF signal. Its maximum power dissipation is 500(Typ) mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.