Analog DevicesADG1408YRUZAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin TSSOP Tube
The ADG1408YRUZ by Analog Devices is a monolithic, industrial CMOS (iCMOS) analog multiplexer featuring 4 Ω on resistance, 0.5 Ω on-resistance flatness, and up to 190 mA of continuous current. It allows the development of a wide range of high-performance, analog-integrated circuits (up to 33V operation) in a previously impossible footprint of only 4.4mm x 5.0mm.
Suitable for applications such as relay replacement, automatic test equipment, avionics, medical equipment, and audio/video routing.
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 170@±15V|260@12V|440@±5V | |
| 330@±5V | |
| 285@±5V | |
| 60(Typ)@±15V|40(Typ)@±5V|36(Typ)@12V | |
| Single | |
| Single | |
| 5 | |
| 12 | |
| 16.5 | |
| ±4.5 | |
| ±5|±15 | |
| ±16.5 | |
| ±0.000001@±5.5V | |
| ±0.001@±5.5V@-40C to 125C | |
| 9@±4.5V | |
| 5 to 10 | |
| 35 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.