Analog DevicesADEL2020ARZ-20Amplificatori OP
Op Amp Single GP ±18V 20-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| 7.5@±15V | |
| ±3 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 15@±15V@-40C to 85C | |
| 60@±15V@-40C to 85C | |
| Dual | |
| 500@±15V | |
| 2.9@±15V | |
| 100 | |
| 13@±15V | |
| 1.5@±15V | |
| 65 | |
| 50 | |
| 50 to 60 | |
| 60 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 13(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
The configuration of this current feedback amplifier ADEL2020ARZ-20 OP amp from Analog Devices allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

