Analog DevicesADE9153AACPZConversione dati Misc
Energy Measurement 32-Pin LFCSP EP Tray
ADE9153A: Energy Metering IC with Self-Calibration
The ADE9153A is a high accuracy energy metering IC for single-phase, shunt-based metering applications.
The mSure® self- calibration feature allows a meter to calibrate its current and voltage channels without using an external reference meter. mSure self-calibration supports Class 1 and Class 2 meters. For standards-based metering, customers should verify traceability requirements for their application.
Key Features and Benefits
● Self-calibration to 1% accuracy based on direct measurement of the full signal path
● 3 high-performance ADCs with wide dynamic range (88 dB signal-to-noise ratio SNR)
● Extensive metrology feature set supports active and reactive energy standards and power quality measurements
Applications
● Energy: Utility Metering
● Building Infrastructure: smart lighting, smart power distribution, smart AC plugs, Solar inverters
● Automotive: Electric vehicle charging
● Communication: Data center power distribution units
Evaluation Board
The ADE9153A can be evaluated with the EV-ADE9153ASHIELDZ.
Block Diagrams and Tables
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Energy Measurement | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.