Analog DevicesADCMP602BRMZComparatori
Comparator Single R-R I/O 5.5V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| <2.5um | |
| 50(Min) | |
| 50(Min) | |
| 5(Typ) | |
| CMOS/TTL | |
| 5.5 | |
| 5@2.5V | |
| 2.5 | |
| 5.5 | |
| 85 | |
| 70 to 90 | |
| 5@2.5V | |
| 4@5.5V | |
| 50(Max) | |
| 125 | |
| -40 | |
| Single | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
This ADCMP602BRMZ comparator circuit from Analog Devices is a device that consists of a specialized high-gain differential amplifier. This comparator has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has a single channel per chip. Its typical PSRR is 50(Min) dB. This device uses a single power supply.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.