| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | 3A001.a.2.c |
| Stato del componente | Active |
| Codice HTS | EA |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Converter Type | RF |
| Architecture | Interpolating|Folding |
| Resolution | 12bit |
| Number of ADCs | 2 |
| Number of Input Channels | 2 |
| Sampling Rate | 10.4Gsps |
| Interface Type | JESD204C|JESD204B |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Voltage Reference | Internal |
| Voltage Supply Source | Analog and Digital |
| Input Voltage | 0.5Vp-p/0.825Vp-p/1.06Vp-p |
| Typical Power Dissipation (mW) | 4000 |
| Maximum Power Dissipation (mW) | 4980 |
| Integral Nonlinearity Error | -2.4/2LSB(Typ) |
| Signal to Noise Ratio | 57.2dBFS(Typ) |
| No Missing Codes (bit) | 12 |
| Sample and Hold | Yes |
| Single-Ended Input | No |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 1.51(Max) |
| Package Width | 10.15(Max) |
| Package Length | 10.15(Max) |
| PCB changed | 144 |
| Supplier Package | FCCSP |
| Pin Count | 144 |