| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | Yes |
| PPAP | Unknown |
| ADSP-BF60x | |
| Modified Harvard | |
| ROM | |
| 32KB | |
| 128KB | |
| Yes | |
| CAN/I2C/SPI/UART/USB | |
| 112 | |
| 1 | |
| 400 | |
| 0 | |
| 2 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 1.19|1.7|3.13 | |
| 1.25|1.8|3.3 | |
| 1.32|1.9|3.47 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.01 mm |
| Package Width | 19 mm |
| Package Length | 19 mm |
| PCB changed | 349 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 349 | |
| Lead Shape | Ball |
Optimize your digital system by using this ADBF606WCBCZ402 digital signal processor from Analog Devices. This DSP processor has an operating temperature range of -40 °C to 105 °C. 400 MHz is its maximum speed. Its rom program memory is 32KB. This device has a typical operating supply voltage of 1.25|1.8|3.3 V. Its minimum operating supply voltage of 1.19|1.7|3.13 V, while its maximum is 1.32|1.9|3.47 V.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.
