10-25% di sconto
Analog DevicesADAU1977WBCPZADC
4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial Automotive AEC-Q100 40-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 4 | |
| 4 | |
| 192ksps | |
| Serial (4-Wire) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| Internal | |
| Single | |
| 10Vrms | |
| 265 | |
| ±10%FSR | |
| No | |
| -40 | |
| 105 | |
| Tray | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
This ADAU1977WBCPZ made by Analog Devices ADC is great for converting continuous analog signals into digital data. It has a pseudo-differential and differential input signal. This device's digital interface is serial (4-wire). This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of 10 Vrms. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

