Più cercati
Analog DevicesADAU1702JSTZDSP
DSP 28bit/56bit 25MHz 25MIPS 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.35 | |
| Automotive | Yes |
| PPAP | No |
| 28|56 | |
| 25 | |
| 3KB | |
| No | |
| I2C/SPI | |
| 2 | |
| 24/24 | |
| 25 | |
| 4 | |
| 24/24/24/24 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8|3.3 | |
| 286.5(Typ) | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
This device has a maximum power dissipation of 286.5(Typ) mW. Its maximum power dissipation is 286.5(Typ) mW. This item should be stored between -65 °C and 150 °C. This audio processor has an operating temperature range of 0 °C to 70 °C. This component will be shipped in tray format.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.