| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Fixed-Point | |
| No | |
| I2C/SPI | |
| 1 | |
| 4 | |
| 10 | |
| 172 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8|3.3 | |
| 800 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
Simplify digital design with this ADAU1442YSVZ-3A-RL digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 105 °C. 172 MHz is its maximum speed. Its ADC resolution is 10 Bit. This device has a typical operating supply voltage of 1.8|3.3 V. It has romless program memory.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

