Analog DevicesADA4941-1YCPZ-R7Amplificatori SP
SP Amp DIFF Line Driver Amp Single R-R O/P 12V 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Differential Line Driver | |
2 | |
1 | |
Rail to Rail Output | |
<35 | |
6.06 | |
75 to 85 | |
84 | |
87 | |
Differential | |
25@5V | |
0.4@5V | |
12 | |
10 to 15 | |
2.7 | |
3|5|9 | |
12 | |
4.5@5V | |
24(Typ)@5V | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Single | |
Mounting | Surface Mount |
Package Height | 0.84 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Use this differential line driver ADA4941-1YCPZ-R7 differential amplifier from Analog Devices to compare signals. It has a differential|rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.