Analog DevicesADA4938-1ACPZ-R7Amplificatori SP
SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 75(Typ) | |
| 80(Typ) | |
| 65@5V | |
| 4@5V | |
| ±5.5|11 | |
| 10 to 15 | |
| 4.5 | |
| 5 | |
| 11 | |
| ±2.25 | |
| ±5 | |
| ±5.5 | |
| 13(Typ)@5V | |
| 6(Typ)@5V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Need to have an indication of current being drawn in parts of your circuit? Implement this differential amplifier ADA4938-1ACPZ-R7 differential amplifier from Analog Devices for current sensing features. Its typical dual supply voltage is ±5 V, with a minimum of ±2.25 V and maximum of ±5.5 V. This part has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.