Analog DevicesADA4932-2YCPZ-R7Amplificatori SP
SP Amp DIFF AMP Dual ±5.5V/11V 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 2 | |
| 2 | |
| 60 to 75 | |
| 66(Typ) | |
| 95 to 105 | |
| 100(Typ) | |
| 96(Typ) | |
| Differential | |
| 53@5V | |
| 2.2@5V | |
| ±5.5|11 | |
| 10 to 15 | |
| 3 | |
| 5|9 | |
| 11 | |
| ±1.5 | |
| ±3|±5 | |
| ±5.5 | |
| 5.3@5V | |
| 16(Typ)@5V | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
Get better sound quality by implementing this differential amplifier ADA4932-2YCPZ-R7 differential amplifier from Analog Devices into your electronic circuit. It has a differential output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±5.5 V. This part has a temperature range of -40 °C to 105 °C. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.