25-50% di sconto
Analog DevicesADA4830-2BCPZ-R7Amplificatori SP
SP Amp Difference Amplifier Dual R-R I/O 5.5V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Difference Amplifier | |
| 2 | |
| 2 | |
| Rail to Rail Input/Output | |
| <35 | |
| 0(Typ) | |
| <60 | |
| 42 | |
| 53(Typ) | |
| 125@5V | |
| 5.5 | |
| 5 to 7 | |
| 2.9 | |
| 5 | |
| 5.5 | |
| 0.0067(Typ)@5V | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Analog Devices brings you their latest difference amplifier ADA4830-2BCPZ-R7 differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.