Analog DevicesADA4638-1ACPZ-R7Amplificatori OP
Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin LFCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.013@5V | |
| 4.5 | |
| 30 | |
| ±2.25 | |
| ±5|±9|±12|±3 | |
| ±15 | |
| 0.235 | |
| 29.92 | |
| 0.00017@5V | |
| 0.00009@5V | |
| 0.95@5V | |
| 220 | |
| Single|Dual | |
| 1.5@5V | |
| 70@5V | |
| 150 | |
| 0.015@5V | |
| 120 | |
| 118 | |
| >=115 | |
| 1.3 | |
| 3000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP |
| 8 |
This general purpose amplifier ADA4638-1ACPZ-R7 OP amp from Analog Devices is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.25 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.
