50-75% di sconto
Analog DevicesADA4411-3ARQZ-R7Amplificatore video
Video Amp Triple ±5V 12V 24-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 3 | |
| 4.5 | |
| 5|9 | |
| 12 | |
| ±4.5 | |
| ±5 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.91 mm |
| Package Length | 8.66 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 24 | |
| Lead Shape | Gull-wing |
Ideal for developmental phase of designing a circuit this ADA4411-3ARQZ-R7 OP amp circuits developed by Analog Devices is for you. Adjust the magnitude of incoming signals to meet your project's specifications using Analog Devices' ADA4411-3ARQZ-R7 amplifier. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

