Analog DevicesADA4310-1ARHZAmplificatori OP

Op Amp Dual Line Driver ±6V/12V 10-Pin MSOP EP Tube

Commonly used in nearly all electronics today, this current feedback amplifier ADA4310-1ARHZ OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has 2 channels per chip.

No Stock Available

Quantity Increments of 50 Minimum 400
  • Manufacturer Lead Time:
    10 settimane
    • Price: $1.684
    1. 400+$1.684
    2. 500+$1.667
    3. 1000+$1.650
    4. 2000+$1.634
    5. 2500+$1.618
    6. 3000+$1.601
    7. 4000+$1.585
    8. 5000+$1.570
    9. 10000+$1.554
    10. 20000+$1.538

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.