| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| <2.5um | |
| 1.7@±5V | |
| ±4 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| -3.45 | |
| 4.2 | |
| 0.00004@±5V | |
| 0.00004@±5V | |
| 6.6@±5V | |
| Dual | |
| 20@±5V | |
| 16@±5V | |
| 2(Typ) | |
| 114 | |
| 0.01@±5V | |
| 82 | |
| 72 | |
| 71 to 75 | |
| 5 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
With this general purpose amplifier ADA4000-4ARZ OP amp from Analog Devices you will be able to amplify the difference between two voltages in no time. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes jfet technology. It has 4 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.