| Compliant | |
| 5A991b.7. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| 100 to 500 | |
| 300 | |
| 10 to 300 | |
| 1.8V|2.7V | |
| 3V|5V | |
| 3.6V|5.5V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Converting computer data from one format to another just got easier thanks to AD9874ABSTRL data conversion tools from Analog Devices. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

