50-75% di sconto
Analog DevicesAD9787BSVZDAC
DAC 2-CH Interpolation Filter 14-bit 100-Pin TQFP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Interpolation Filter | |
14bit | |
800Msps | |
2 | |
2 | |
0.02(Typ) | |
Parallel | |
Current | |
Unipolar | |
Internal | |
3.13 | |
Analog and Digital | |
450(Typ) | |
±1LSB(Typ) | |
±2%FSR(Typ) | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
100 | |
Lead Shape | Gull-wing |
Converting digital signals to analog can easily be handled using this AD9787BSVZ from Analog Devices. It has a current output. This device's digital interface is parallel. This device is based on Interpolation Filter architecture. This DAC has a resolution of 14bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation. This device uses analog and digital power.
EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.