Analog DevicesAD977BRSZADC
1-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| BiCMOS | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Serial | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 4V/5V/10V|±3.3V/±5V/±10V | |
| Maximum Supply Current | 11(Typ) |
| 100 | |
| ±2LSB | |
| ±0.25%FSR | |
| 85dB(Min) | |
| 16 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 10.2 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Without altering essential content, Analog Devices' AD977BRSZ ADC will convert your analog signals into digital data. Its maximum power dissipation is 100 mW. This device's digital interface is serial. This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 4V/5V/10 V|±3.3V/±5V/±10V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.