| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 12bit |
| Conversion Rate | 300Msps |
| Number of DAC Channels | 1 |
| Number of Outputs per Chip | 1 |
| Maximum Settling Time (us) | 0.011(Typ) |
| Interface Type | Parallel |
| Output Type | Current |
| Output Polarity | Unipolar |
| Voltage Reference | External|Internal |
| Minimum Single Supply Voltage (V) | 3 |
| Power Supply Type | Analog and Digital |
| Maximum Power Dissipation (mW) | 165 |
| Integral Nonlinearity Error | ±1.5LSB |
| Full Scale Error | ±2%FSR |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |