10-25% di sconto
Analog DevicesAD9691BCPZ-1250ADC
1-Channel Dual ADC Pipelined 1.25Gsps 14-bit JESD204B 88-Pin LFCSP EP Tray
| Compliant | |
| 3A001a.5.a. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 2 | |
| 1 | |
| 1.25Gsps | |
| JESD204B | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| 1.58Vp-p | |
| 3800 | |
| ±6.5LSB | |
| ±6%FSR | |
| 64.6dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 88 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 88 | |
| Lead Shape | No Lead |
Need to convert your analog signals to digital signals? This AD9691BCPZ-1250 ADC from Analog Devices will get the job done. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is jesd204b. This ADC has a resolution of 14bit. This ADC has an input voltage of 1.58 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.