Analog DevicesAD9273BSVZRL-25Front-end analogico
AFE General Purpose 8 ADC 12bit 1.8V/3V 100-Pin TQFP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 8 | |
| 8 | |
| 1 | |
| 50000(Max) | |
| 12 | |
| Serial|LVDS | |
| 1.7|2.7 | |
| 1.8|3 | |
| 1.9|3.6 | |
| 0.733Vp-p(Typ) | |
| 158 | |
| Analog | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

