Analog DevicesAD9269BCPZ-20ADC
2-Channel Dual ADC Pipelined 20Msps 16-bit Parallel 64-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.4. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Pipelined | |
| 16bit | |
| 2 | |
| 2 | |
| 20Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Single | |
| 2Vp-p | |
| 44 | |
| ±5.5LSB | |
| -2%FSR(Typ) | |
| 78dBFS(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
Using a transducer to convert real world physical signals into analog signals, this AD9269BCPZ-20 ADC from Analog Devices converts those analog signals into digital data that a computer can read. This device is based on Pipelined architecture. This device's digital interface is parallel|serial (3-wire, spi). It has a single-ended and differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

