Analog DevicesAD9266TCPZ-65EPADC
1-Channel Single ADC Pipelined 65Msps 16-bit Parallel 32-Pin LFCSP EP Tray
| Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 16bit | |
| 1 | |
| 1 | |
| 65Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2Vp-p | |
| ±6.5LSB | |
| -1.3%FSR(Typ) | |
| 77.6dBFS(Typ) | |
| Yes | |
| No | |
| -55 | |
| 125 | |
| Tray | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
This AD9266TCPZ-65EP made by Analog Devices ADC is great for converting continuous analog signals into digital data. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel. This ADC has a resolution of 16bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

