Analog DevicesAD9212ABCPZ-40ADC
8-Channel Octal ADC Pipelined 40Msps 10-bit Serial 64-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 10bit | |
| 8 | |
| 8 | |
| 40Msps | |
| Serial|LVDS | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2Vp-p | |
| 542 | |
| 560 | |
| ±0.5LSB | |
| ±1.2%FSR | |
| 61.2dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD9212ABCPZ-40 ADC. It has a single-ended and differential input signal. This device's digital interface is serial|lvds. Its maximum power dissipation is 560 mW. This device is based on Pipelined architecture. This ADC has a resolution of 10bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

