Analog DevicesAD9139BCPZDAC
DAC 1-CH Interpolation Filter 16-bit 72-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Interpolation Filter | |
| 16bit | |
| 1.6Gsps | |
| 1 | |
| 1 | |
| 0.02(Typ) | |
| LVDS | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3.13 | |
| Analog and Digital | |
| ±3.7LSB(Typ) | |
| -3.2/4.7%FSR | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 72 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 72 | |
| Lead Shape | No Lead |
Want to be able to convert digital audio signals into analog ones? This AD9139BCPZ from Analog Devices is perfect and can handle high quality signals with ease. This device is based on Interpolation Filter architecture. This device's digital interface is lvds. It has a current output. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format. This device uses analog and digital power.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

