Analog DevicesAD9057BRSZ-60ADC
1-Channel Single ADC Pipelined 60Msps 8-bit Parallel 20-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Video | |
| Pipelined | |
| 8bit | |
| 1 | |
| 1 | |
| 60Msps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar | |
| Single | |
| 1Vp-p | |
| 205 | |
| 260 | |
| 2LSB | |
| ±8%FSR | |
| 46dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 7.2 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
If you require your analog signals to be converted into digital data then this AD9057BRSZ-60 ADC from Analog Devices is perfect. Its maximum power dissipation is 260 mW. It has a single-ended input signal. This device's digital interface is parallel. This device is based on Flash architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of 1 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

