Analog DevicesAD8674ARUZ-REELAmplificatori OP
Op Amp Quad Low Noise Amplifier ±15V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| 0.075@±5V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| -3.9 | |
| 4 | |
| 0.012@±5V | |
| 0.003@±5V | |
| 0.012@±5V | |
| 14@±5V | |
| 10@±5V | |
| Dual | |
| 4@±5V | |
| 2.8@±5V | |
| 0.8 | |
| 135.56 | |
| 0.3@±5V | |
| 106 | |
| 100 | |
| 95 to 105 | |
| 10 | |
| 5100 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier AD8674ARUZ-REEL OP amp from Analog Devices. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.