Analog DevicesAD8646WARZ-R7Amplificatori OP
Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 2.5@5V | |
| 2.7 | |
| 5.5 | |
| 0.0000005@5V | |
| 0.000001@5V | |
| 4@5V | |
| Single | |
| 11@5V | |
| 8@5V | |
| 116 | |
| 63 | |
| 67 | |
| 65 to 70 | |
| 24 | |
| 500 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier AD8646WARZ-R7 OP amp from Analog Devices will ensure you get the most versatility to implement them all! This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

