Analog DevicesAD8638ARZ-REEL7Amplificatori OP
Op Amp Single Wideband Amplifier R-R O/P ±8V/16V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.009@5V | |
| 5 | |
| 16 | |
| ±2.5 | |
| ±3|±5 | |
| ±8 | |
| 0.032 | |
| 4.985 | |
| 0.00004@5V | |
| 0.0000015@5V | |
| 0.00004@5V | |
| 1.3@5V | |
| Single|Dual | |
| 2.5@5V | |
| 60@5V | |
| 0.06 | |
| 136 | |
| 127 | |
| 118 | |
| >=115 | |
| 1.35 | |
| 3000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
The general purpose amplifier AD8638ARZ-REEL7 OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±8 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

