Analog DevicesAD8624ACPZ-R2Amplificatori OP

Op Amp Quad Precision Amplifier R-R O/P ±15V 16-Pin LFCSP EP T/R

Amplify signals with this simple general purpose amplifier AD8624ACPZ-R2 OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bipolar technology. It has 4 channels per chip. This device uses dual power supplies.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.