| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 4 | |
| No | |
| 85 | |
| 80 | |
| 9.8 | |
| CMOS/TTL | |
| 7@5V | |
| 14 | |
| ±7 | |
| 69.54 | |
| 40 to 70 | |
| 4@5V | |
| 7/14@5V | |
| 40(Max) | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
This AD8564ARZ comparator circuit from Analog Devices is the building block of most analog to digital converters. Its typical dual supply voltage is ±5 V. This comparator has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. Its typical PSRR is 80 dB. It has 4 channels per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.