Analog DevicesAD8556ACPZ-R2Amplificatori SP
SP Amp Programmable Amp Single R-R I/O 5.5V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Programmable Amplifier | |
| 5 | |
| 1 | |
| Rail to Rail Input/Output | |
| 8 | |
| 75 to 85 | |
| 80 | |
| 109 | |
| 0.012@5V@ -40C to 140C | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.054@5V | |
| 2.78@5V@-40C to 140C | |
| -40 | |
| 140 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Are you looking for a component that can amplify signals in two channels? The Analog Devices instrumentation amplifier AD8556ACPZ-R2 differential amplifier can accomplish just that! It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 140 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.