Analog DevicesAD842SQAmplificatori OP

Op Amp Single Wideband Amplifier ±18V 14-Pin CDIP Tube

This general purpose amplifier AD842SQ OP amp from Analog Devices will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its maximum power dissipation is 1100 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a temperature range of -55 °C to 125 °C. This device uses dual power supplies. This device utilizes bicom technology. It has a single channel per chip.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.